QS74FCT2521CTP
vs
DM93S43N
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY SEMICONDUCTOR INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
DIP-20
|
DIP, DIP24,.6
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
CASCADABLE
|
CASCADABLE; PERMITS CONSTANT ADDITION TO PRODUCT; PROGRAMMABLE OPERAND POLARITY
|
Family |
FCT
|
S
|
JESD-30 Code |
R-PDIP-T20
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Load Capacitance (CL) |
50 pF
|
15 pF
|
Logic IC Type |
IDENTITY COMPARATOR
|
MULTIPLIER
|
Number of Bits |
8
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
24
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
SERIES-RESISTOR
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP20,.3
|
DIP24,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
4.5 ns
|
30 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
2
|
HTS Code |
|
8542.39.00.01
|
Length |
|
31.915 mm
|
Power Supply Current-Max (ICC) |
|
149 mA
|
Seated Height-Max |
|
5.334 mm
|
Width |
|
15.24 mm
|
|
|
|
Compare QS74FCT2521CTP with alternatives
Compare DM93S43N with alternatives