QSE773
vs
QSE773
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Manufacturer Package Code |
100CK
|
100CK
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.60.50
|
8541.40.60.50
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
DAYLIGHT FILTER
|
DAYLIGHT FILTER
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
30 nA
|
30 nA
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e3
|
e3
|
Light Current-Nom |
0.03 mA
|
0.03 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Peak Wavelength |
940 nm
|
940 nm
|
Response Time-Max |
5e-8 s
|
5e-8 s
|
Reverse Breakdown Voltage-Min |
32 V
|
32 V
|
Reverse Voltage-Max |
32 V
|
32 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
7.6 mm
|
7.6 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Base Number Matches |
3
|
3
|
|
|
|