R05P05S/R6.4/X2
vs
REM10-505S/ACTRL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-06-04
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
JESD-609 Code |
e3
|
e3
|
Peak Reflow Temperature (Cel) |
255
|
255
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
5
|
5
|
Base Number Matches |
1
|
1
|
Efficiency (Main Output) |
|
84%
|
Input Voltage-Max |
|
9 V
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
R-PDIP-P6
|
Length |
|
31.8 mm
|
Line Regulation-Max |
|
0.2%
|
Load Regulation-Max |
|
0.2%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
2 A
|
Output Voltage-Max |
|
5.5 V
|
Output Voltage-Min |
|
4.5 V
|
Output Voltage-Nom |
|
5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Ripple Voltage (Main Out) |
|
0.0106 Vrms
|
Seated Height-Max |
|
10.7 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
10 W
|
Trim/Adjustable Output |
|
YES
|
Warm-up Time |
|
0.03 s
|
Width |
|
20.3 mm
|
|
|
|
Compare R05P05S/R6.4/X2 with alternatives
Compare REM10-505S/ACTRL with alternatives