R05P05S/R6.4/X2
vs
RSS-0505
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-06-04
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
JESD-609 Code |
e3
|
|
Peak Reflow Temperature (Cel) |
255
|
NOT SPECIFIED
|
Terminal Finish |
Tin (Sn)
|
|
Time@Peak Reflow Temperature-Max (s) |
5
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
MODULE
|
Pin Count |
|
8
|
Samacsys Manufacturer |
|
RECOM Power
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
5 V
|
JESD-30 Code |
|
R-XDMA-G8
|
Length |
|
12.1 mm
|
Load Regulation-Max |
|
15%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
5.25 V
|
Output Voltage-Min |
|
4.75 V
|
Output Voltage-Nom |
|
5 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max |
|
7.55 mm
|
Surface Mount |
|
YES
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
1 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
7.9 mm
|
|
|
|
Compare R05P05S/R6.4/X2 with alternatives
Compare RSS-0505 with alternatives