R05P215S/P/X2/R6.4
vs
R05P215S/R8/P
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
|
Approvals |
CSA, EAC, EN, IEC, UL
|
|
Efficiency (Main Output) |
88%
|
|
Input Voltage-Max |
5.5 V
|
|
Input Voltage-Min |
4.5 V
|
|
Input Voltage-Nom |
5 V
|
|
JESD-30 Code |
R-PSIP-P4
|
|
JESD-609 Code |
e3
|
e3
|
Length |
19.5 mm
|
|
Load Regulation-Max |
10%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
4
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.133 A
|
|
Output Voltage-Max |
15.75 V
|
|
Output Voltage-Min |
14.25 V
|
|
Output Voltage-Nom |
15 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SIP
|
|
Package Equivalence Code |
SIP4/7,.1
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Peak Reflow Temperature (Cel) |
255
|
255
|
Protections |
SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.0707 Vrms
|
|
Seated Height-Max |
13 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
5
|
5
|
Total Power Output-Max |
2 W
|
|
Trim/Adjustable Output |
NO
|
|
Warm-up Time |
1 s
|
|
Width |
9.8 mm
|
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2018-06-05
|
|
|
|
Compare R05P215S/P/X2/R6.4 with alternatives
Compare R05P215S/R8/P with alternatives