R1190S050B-E2-FE
vs
R1190S045D-E2-F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
HSOP-6
|
LEAD FREE, PLASTIC, HSOP-6
|
Pin Count |
6
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Ricoh
|
|
Input Voltage-Max |
16 V
|
16 V
|
Input Voltage-Min |
3.5 V
|
3.5 V
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e3
|
e2
|
Length |
5.02 mm
|
5.02 mm
|
Load Regulation-Max |
0.25%
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Output Current1-Max |
1 A
|
|
Output Voltage1-Max |
5.135 V
|
4.5675 V
|
Output Voltage1-Min |
4.865 V
|
4.4325 V
|
Output Voltage1-Nom |
5 V
|
4.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.85 mm
|
1.85 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN SILVER
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.905 mm
|
1.905 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Voltage Tolerance-Max |
2.7%
|
1.5%
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare R1190S050B-E2-FE with alternatives
Compare R1190S045D-E2-F with alternatives