R13-23A-05-BG
vs
R13-23A-05-BR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
SPC TECHNOLOGY/ MULTICOMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
GREEN
|
RED
|
Actuator Length |
0.409 inch
|
0.409 inch
|
Actuator Material |
ACRYLONITRILE BUTADIENE STYRENE
|
ACRYLONITRILE BUTADIENE STYRENE
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Contact (AC) Max Power Rating R Load |
0.5HP@250VAC
|
0.5HP@250VAC
|
Contact (AC) Max Rating R Load |
1.5A@250VAC
|
1.5A@250VAC
|
Contact Current(AC)-Max |
1.5 A
|
1.5 A
|
Contact Function |
OFF-(ON)
|
OFF-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Terminal Length |
0.228 inch
|
0.228 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|