R1966ABLKBLKEPRED
vs
LTA205-TG-W/006V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.217 inch
|
|
Actuator Material |
POLYCARBONATE
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
SNAP-IN TYPE PANEL MOUNTING
|
|
Body Breadth |
12.9 mm
|
13.81 mm
|
Body Color |
BLACK
|
|
Body Height |
14 mm
|
21.84 mm
|
Body Length or Diameter |
21 mm
|
28.44 mm
|
Center Contact Material |
COIN SILVER
|
|
Center Contact Plating |
SILVER
|
|
Contact (AC) Max Rating R Load |
15A@125VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.01 mΩ
|
|
Contact Timing |
SNAP ACTION
|
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Electrical Life |
10000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COIN SILVER
|
|
End Contact Plating |
SILVER
|
|
Illumination |
RED LED
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
NYLON
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Operating Temperature-Max |
55 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
|
PCB Hole Count |
5
|
|
Sealing |
MOLDED
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Length |
0.11 inch
|
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
2
|
1
|
|
|
|
Compare R1966ABLKBLKEPRED with alternatives
Compare LTA205-TG-W/006V with alternatives