R1D-2415/HP
vs
PEME1-S24-D15-S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
CUI INC
|
Part Package Code |
SFM
|
|
Package Description |
, MODULE,6LEAD,.45
|
SIP-5/7
|
Pin Count |
10/6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Samacsys Manufacturer |
RECOM Power
|
CUI Inc.
|
Additional Feature |
ADDITIONAL -15 VOLT OUTPUT VOLTAGE ALSO AVAILABLE
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
26.4 V
|
26.4 V
|
Input Voltage-Min |
21.6 V
|
21.6 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDMA-G6
|
R-PSIP-T5
|
JESD-609 Code |
e1
|
|
Length |
15.24 mm
|
19.65 mm
|
Load Regulation-Max |
10%
|
10%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
100 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.033 A
|
0.034 A
|
Output Voltage-Max |
15.75 V
|
|
Output Voltage-Min |
14.25 V
|
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Equivalence Code |
MODULE,6LEAD,.45
|
SIP5/7,.2
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
255
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
7.5 mm
|
10.41 mm
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
5
|
NOT SPECIFIED
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
10.7 mm
|
6 mm
|
Base Number Matches |
2
|
1
|
Approvals |
|
EN, UL
|
Efficiency (Main Output) |
|
79%
|
Line Regulation-Max |
|
1.2%
|
Package Code |
|
SIP
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.03535 Vrms
|
|
|
|
Compare R1D-2415/HP with alternatives
Compare PEME1-S24-D15-S with alternatives