R2005240
vs
MHW6222
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RF MICRO DEVICES INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
SOT-115J
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
23.7 dB
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
200 MHz
|
550 MHz
|
Operating Frequency-Min |
5 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOT-115J
|
|
Power Supplies |
24 V
|
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max |
235 mA
|
|
Technology |
HYBRID
|
|
Base Number Matches |
2
|
3
|
Input Power-Max (CW) |
|
11.25 dBm
|
|
|
|
Compare R2005240 with alternatives
Compare MHW6222 with alternatives