R433524
vs
R433524000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RADIALL S A
|
RADIALL S A
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
SMA-F, I/P POWER-MAX(PEAK)=3000WATT
|
SMA-F, I/P POWER-MAX(PEAK)=3000WATT
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
46.99 dBm
|
46.99 dBm
|
Insertion Loss-Max |
0.4 dB
|
0.4 dB
|
Operating Frequency-Max |
4200 MHz
|
4200 MHz
|
Operating Frequency-Min |
1700 MHz
|
1700 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
RF/Microwave Device Type |
DIRECTIONAL COUPLER
|
DIRECTIONAL COUPLER
|
VSWR-Max |
1.2
|
1.2
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
17 Weeks
|
|
|
|