R46KN410000N2M vs R46KN410051S2M feature comparison

R46KN410000N2M KEMET Corporation

Buy Now Datasheet

R46KN410051S2M

Part not found

Search for R46KN410051S2M
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 29 Weeks
Samacsys Manufacturer KEMET
Additional Feature SAFETY CLASS X2
Capacitance 1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 18.5 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 275 V
Rated (DC) Voltage (URdc) 560 V
Reference Standard CQC; CUL; ENEC; UL
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 10 mm
Base Number Matches 1