R6020KNJTL
vs
TK20E60U
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
End Of Life
|
Ihs Manufacturer |
ROHM CO LTD
|
TOSHIBA CORP
|
Package Description |
TO-263, SC-83, D2PAK-3/2
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
23 Weeks
|
|
Samacsys Manufacturer |
ROHM Semiconductor
|
Toshiba
|
Avalanche Energy Rating (Eas) |
418 mJ
|
144 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
600 V
|
600 V
|
Drain Current-Max (ID) |
20 A
|
20 A
|
Drain-source On Resistance-Max |
0.196 Ω
|
0.19 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-263AB
|
TO-220AB
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
JESD-609 Code |
e2
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
60 A
|
40 A
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Copper (Sn/Cu)
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
190 W
|
|
|
|
Compare R6020KNJTL with alternatives
Compare TK20E60U with alternatives