R713FB4-SXXX2B4GRW
vs
R713FA1-SXXXNB4NNX
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
E-SWITCH INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
E-Switch
|
E-Switch
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.608 inch
|
0.608 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
20.8026 mm
|
20.8026 mm
|
Body Height |
27.8892 mm
|
|
Body Length or Diameter |
36.9062 mm
|
36.9062 mm
|
Contact Current(DC)-Max |
16 A
|
16 A
|
Contact (DC) Max Rating R Load |
16A@30VDC
|
16A@30VDC
|
Contact Function |
ON-OFF-ON
|
ON-OFF-ON
|
Contact Resistance |
0.02 mΩ
|
0.02 mΩ
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
Illumination |
LED
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
55 °C
|
55 °C
|
Operating Temperature-Min |
|
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.422 inch
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|