RA1066AFG
vs
RA1066AFA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
E-SWITCH INC
|
E-SWITCH INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Length |
0.197 inch
|
0.197 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
11.9888 mm
|
11.9888 mm
|
Body Height |
13.4874 mm
|
13.4874 mm
|
Body Length or Diameter |
18.9992 mm
|
18.9992 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
5A@250VAC
|
5A@250VAC
|
Contact Current(AC)-Max |
5 A
|
5 A
|
Contact Function |
ON-OFF
|
ON-OFF
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
2000VAC V
|
2000VAC V
|
Electrical Life |
10000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
SILVER
|
SILVER
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.24 inch
|
0.24 inch
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RA1066AFG with alternatives
Compare RA1066AFA with alternatives