RA30H1317M1-101
vs
RA30H2127M-101
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
FLNG,2.4"H.SPACE
|
FLNG,2.4"H.SPACE
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
MODULE
|
Input Power-Max (CW) |
20 dBm
|
20 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
175 MHz
|
270 MHz
|
Operating Frequency-Min |
135 MHz
|
210 MHz
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,2.4"H.SPACE
|
FLNG,2.4"H.SPACE
|
Power Supplies |
5,12.5 V
|
5,12.5 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Technology |
HYBRID
|
HYBRID
|
VSWR-Max |
20
|
3
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RA30H1317M1-101 with alternatives
Compare RA30H2127M-101 with alternatives