RA3ETL9-15.0
vs
1825910-1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.40
|
|
Samacsys Manufacturer |
Apem
|
TE Connectivity
|
Actuator Angle |
|
|
Actuator Length |
0.114 inch
|
0.028 inch
|
Actuator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Actuator Travel |
0.9906 mm
|
|
Actuator Type |
PUSHBUTTON
|
|
Body Breadth |
10.1 mm
|
5.99 mm
|
Body Height |
5.1 mm
|
3.61 mm
|
Body Length or Diameter |
10.1 mm
|
5.99 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
2 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Resistance |
0.03 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Housing Material |
POLYBUTYLENE TEREPHTHALATE
|
NYLON
|
Insulation Resistance |
10000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
PANEL MOUNT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3 N
|
0.98 N
|
Operating Temperature-Max |
115 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-35 °C
|
PCB Hole Count |
4
|
|
Packing Method |
BULK
|
BULK
|
Sealing |
IP67
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.157 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
16 Weeks, 3 Days
|
Actuator Color |
|
BROWN
|
Body Color |
|
BLACK
|
Center Contact Plating |
|
SILVER
|
Contact Current(AC)-Max |
|
0.05 A
|
Electrical Life |
|
100000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
|
|
|
Compare RA3ETL9-15.0 with alternatives
Compare 1825910-1 with alternatives