RA911-VB-B-1-V
vs
TLGG-DR-TA200-TR-B-/12V
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLING TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
21 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Carling Technologies
|
|
Actuator Color |
BLACK
|
RED
|
Actuator Finish |
MATTE
|
|
Actuator Length |
0.267 inch
|
0.22 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
OFF-ON (VERT.) VISI-RED LEGEND
|
|
Body Breadth |
15.748 mm
|
25.2476 mm
|
Body Color |
BLACK
|
BLACK
|
Body Height |
27.94 mm
|
37.0078 mm
|
Body Length or Diameter |
27.178 mm
|
28.448 mm
|
Contact (AC) Max Rating M Load |
4A@250VAC
|
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Function |
OFF-ON
|
ON-OFF
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VAC V
|
1000VDC V
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
NYLON
|
NYLON
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
HORIZONTAL
|
Switch Function |
SPST
|
SPST
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
|
0.375 inch
|
Termination Type |
QUICK CONNECT
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
Actuator Material |
|
NYLON
|
Contact (AC) Max Power Rating R Load |
|
0.75HP@250VAC
|
Electrical Life |
|
10000 Cycle(s)
|
Illumination |
|
LAMP
|
Operating Temperature-Max |
|
85 °C
|
|
|
|
Compare RA911-VB-B-1-V with alternatives
Compare TLGG-DR-TA200-TR-B-/12V with alternatives