RAA2108252GLG#MG0
vs
UCD74120RVF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
Module
|
|
Package Description |
Module-41
|
HQCCN,
|
Pin Count |
41
|
|
Manufacturer Package Code |
Y41.17X19
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2018-09-12
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Additional Feature |
OUTPUT VOLTAGE= 0.6V TO 5V
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
14 V
|
14 V
|
Input Voltage-Min |
4.5 V
|
4.7 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PXMA-B41
|
R-PQCC-N40
|
JESD-609 Code |
e4
|
|
Length |
19 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
41
|
40
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
CHIP CARRIER, HEAT SINK/SLUG
|
Seated Height-Max |
3.7 mm
|
1.52 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1067 kHz
|
2000 kHz
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
BUTT
|
NO LEAD
|
Terminal Position |
UNSPECIFIED
|
QUAD
|
Width |
17 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Package Code |
|
HQCCN
|
Terminal Pitch |
|
0.5 mm
|
|
|
|
Compare RAA2108252GLG#MG0 with alternatives
Compare UCD74120RVF with alternatives