RAC05-05SK/277/W
vs
PSK-S5B-5-L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RECOM POWER GMBH
|
CUI INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
CUI Inc.
|
JESD-609 Code |
e3
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
265
|
Terminal Finish |
Tin (Sn)
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
Module-4
|
Date Of Intro |
|
2018-12-13
|
Analog IC - Other Type |
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
|
CE, EN, IEC
|
Efficiency (Main Output) |
|
75%
|
Input Voltage-Max |
|
264 V
|
Input Voltage-Min |
|
85 V
|
Input Voltage-Nom |
|
115 V
|
JESD-30 Code |
|
R-PDMA-W4
|
Length |
|
37 mm
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
4
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
1 A
|
Output Voltage-Max |
|
5.1 V
|
Output Voltage-Min |
|
4.9 V
|
Output Voltage-Nom |
|
5 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Protections |
|
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.03535 Vrms
|
Seated Height-Max |
|
18.5 mm
|
Surface Mount |
|
NO
|
Switching Frequency-Max |
|
100 kHz
|
Technology |
|
HYBRID
|
Terminal Form |
|
WIRE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
5 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
24.5 mm
|
|
|
|
Compare RAC05-05SK/277/W with alternatives
Compare PSK-S5B-5-L with alternatives