RAC05-12SA-E
vs
RAC05-12SK/277
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
MODULE-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
RECOM Power
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
|
Approvals |
UL
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
70%
|
|
Input Voltage-Max |
264 V
|
|
Input Voltage-Min |
90 V
|
|
Input Voltage-Nom |
115 V
|
|
JESD-30 Code |
R-PDMA-P6
|
|
Length |
55 mm
|
|
Line Regulation-Max |
0.3%
|
|
Load Regulation-Max |
0.5%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.416 A
|
|
Output Voltage-Max |
12.24 V
|
|
Output Voltage-Min |
11.76 V
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT
|
|
Seated Height-Max |
21 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
5 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
45 mm
|
|
Base Number Matches |
2
|
4
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare RAC05-12SA-E with alternatives
Compare RAC05-12SK/277 with alternatives