RAC20-05SK/W
vs
TML20105
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
TRACO ELECTRONIC AG
|
Package Description |
MODULE-4
|
PACKAGE-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2018-06-13
|
|
Samacsys Manufacturer |
RECOM Power
|
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CB, CSA, EN, IEC, UL
|
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
84%
|
79%
|
Input Voltage-Max |
264 V
|
264 V
|
Input Voltage-Min |
85 V
|
90 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-PDMA-W4
|
R-PDMA-P8
|
Length |
52.5 mm
|
70 mm
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
2%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
8
|
Operating Temperature-Max |
85 °C
|
50 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Voltage-Max |
5.1 V
|
5.1 V
|
Output Voltage-Min |
4.9 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
|
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
|
Seated Height-Max |
23.5 mm
|
22 mm
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Form |
WIRE
|
PIN/PEG
|
Terminal Pitch |
10.16 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
20 W
|
20 W
|
Trim/Adjustable Output |
NO
|
NO
|
Warm-up Time |
0.15 s
|
|
Width |
27.4 mm
|
48 mm
|
Base Number Matches |
1
|
1
|
Output Current-Max |
|
4 A
|
|
|
|
Compare RAC20-05SK/W with alternatives
Compare TML20105 with alternatives