RAM-3
vs
RAM-3-TR
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Ceramic, Case Af190, 4 Pin
|
|
| Additional Feature |
Low Noise
|
|
| Characteristic Impedance |
50 Ω
|
50 Ω
|
| Construction |
Component
|
Component
|
| Gain |
8 Db
|
|
| Input Power-Max (CW) |
13 Dbm
|
13 Dbm
|
| JESD-609 Code |
e0
|
e0
|
| Mounting Feature |
Surface Mount
|
|
| Number of Terminals |
4
|
|
| Operating Frequency-Max |
2000 Mhz
|
2000 Mhz
|
| Operating Frequency-Min |
|
|
| Operating Temperature-Max |
100 °C
|
125 °C
|
| Operating Temperature-Min |
-54 °C
|
-54 °C
|
| Package Body Material |
Ceramic
|
|
| Package Equivalence Code |
SL,4LEAD,.1"SQ
|
|
| Power Supplies |
5 V
|
|
| RF/Microwave Device Type |
Wide Band Low Power
|
Wide Band Low Power
|
| Supply Current-Max |
35 Ma
|
|
| Surface Mount |
Yes
|
|
| Technology |
Hybrid
|
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
| VSWR-Max |
1.7
|
1.7
|
| Base Number Matches |
1
|
1
|
|
|
|