RB-0505S/HP
vs
TBA1-0511
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
TRACO ELECTRONIC AG
|
Part Package Code |
MODULE
|
|
Package Description |
, SIP5/7,.05
|
SIP-4
|
Pin Count |
7/5
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals |
UL, IEC, EN
|
EN
|
Efficiency (Main Output) |
78%
|
79%
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XSIP-T5
|
R-PSMA-T4
|
Length |
19.6 mm
|
11.68 mm
|
Line Regulation-Max |
1.2%
|
1.5%
|
Load Regulation-Max |
15%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.2 A
|
0.2 A
|
Output Voltage-Max |
5.25 V
|
5.15 V
|
Output Voltage-Min |
4.75 V
|
4.85 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
SMA
|
Package Equivalence Code |
SIP5/7,.05
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT
|
SHORT CIRCUIT INPUT CURRENT
|
Qualification Status |
Not Qualified
|
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
0.0707 Vrms
|
Screening Level |
IEC/EN 60601-1
|
|
Seated Height-Max |
10.45 mm
|
10.5 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
1 W
|
1 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
6 mm
|
6 mm
|
Base Number Matches |
1
|
3
|
Control Mode |
|
VOLTAGE-MODE
|
JESD-609 Code |
|
e3
|
Switching Frequency-Max |
|
200 kHz
|
Terminal Finish |
|
Tin (Sn)
|
Warm-up Time |
|
0.03 s
|
|
|
|
Compare RB-0505S/HP with alternatives
Compare TBA1-0511 with alternatives