RBP12112B12NADG
vs
RBP12112B12NADG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
ITT CANNON
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.20
|
8536.50.90.20
|
Actuator Type |
PLASTIC SHAFT
|
PLASTIC SHAFT
|
Additional Feature |
LOW PROFILE
|
|
Body Height |
9.2 mm
|
9.2 mm
|
Body Length or Diameter |
18.5 mm
|
19.4 mm
|
Contact (AC) Max Rating R Load |
.02A@25VAC
|
.02A@25VAC
|
Contact Current(AC)-Max |
0.02 A
|
0.02 A
|
Contact Current(DC)-Max |
0.02 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
.02A@25VDC
|
.02A@25VDC
|
Contact Voltage(AC)-Max |
25 V
|
25 V
|
Contact Voltage(DC)-Max |
25 V
|
25 V
|
Electrical Life |
20000 Cycle(s)
|
20000 Cycle(s)
|
Indexing Angle |
30 deg
|
30 deg
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
12
|
12
|
Number of Switch Sections |
1
|
1
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SP12T
|
SP12T
|
Switch Type |
ROTARY SWITCH
|
ROTARY SWITCH
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|