RC0402FR-074K99L vs MC0402L6F4991SE feature comparison

RC0402FR-074K99L YAGEO Corporation

Buy Now Datasheet

MC0402L6F4991SE SPC Multicomp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Package Description CHIP
Reach Compliance Code compliant unknown
Country Of Origin Mainland China, Taiwan
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
YTEOL 7.9
Construction Rectangular Multilayer Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C
Resistance 4990 Ω 4990 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series MC-SE

Compare RC0402FR-074K99L with alternatives

Compare MC0402L6F4991SE with alternatives