RC0402J000CS
vs
RMC1/32JPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
SMT, 01005
Reach Compliance Code
compliant
compliant
Factory Lead Time
45 Weeks
Samacsys Manufacturer
SAMSUNG
Additional Feature
RATED CURRENT: 0.5A
RATED CURRENT: 0.5A
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.13 mm
0.13 mm
Package Length
0.4 mm
0.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.2 mm
0.2 mm
Packing Method
TR, PRESSED PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.0313 W
0.03 W
Rated Temperature
70 °C
70 °C
Resistance
Resistor Type
JUMPER
JUMPER
Size Code
01005
01005
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Terminal Finish
TIN OVER NICKEL
Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Compare RC0402J000CS with alternatives
Compare RMC1/32JPB with alternatives