RC07GF272J
vs
IBT1/4-272-J-LTR-LF
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ROCKWELL AUTOMATION
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Construction |
Insulated
|
|
Lead Diameter |
0.64 mm
|
|
Lead Length |
38.1 mm
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
2.29 mm
|
|
Package Length |
6.35 mm
|
|
Package Style |
Axial
|
|
Rated Power Dissipation (P) |
0.25 W
|
|
Reference Standard |
MIL-R-11
|
|
Resistance |
2700 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Series |
RC07GF SERIES
|
|
Technology |
CARBON COMPOSITION
|
|
Tolerance |
5%
|
|
Working Voltage |
250 V
|
|
Base Number Matches |
3
|
|
|
|
|