RCA06036K85%200ET1E3 vs RCA06036K80JNEIAP feature comparison

RCA06036K85%200ET1E3 Vishay Intertechnologies

Buy Now Datasheet

RCA06036K80JNEIAP Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP, HALOGEN FREE AND ROHS COMPLIANT CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, RATED AC VOLTAGE (V): 75 LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction Chip Rectangular
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.55 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 6800 Ω 6800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RCA-E3
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 5% 5%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare RCA06036K85%200ET1E3 with alternatives

Compare RCA06036K80JNEIAP with alternatives