RCG0402100220K1%EE vs CRCW04022203F100RF4 feature comparison

RCG0402100220K1%EE Vishay Intertechnologies

Buy Now Datasheet

CRCW04022203F100RF4

Part not found

Search for CRCW04022203F100RF4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 220000 Ω
Resistor Type FIXED RESISTOR
Series RCG-E3
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1

Compare RCG0402100220K1%EE with alternatives