RCG04021004K991%ED vs CRCW04021004K991%RF4 feature comparison

RCG04021004K991%ED Vishay Intertechnologies

Buy Now Datasheet

CRCW04021004K991%RF4

Part not found

Search for CRCW04021004K991%RF4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 4990 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn)
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1