RCG0402220KFKEE
vs
CR10-2203-FK
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
ASJ PTE LTD
|
Package Description |
|
CHIP
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.3 mm
|
Package Length |
|
1 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Package Width |
|
0.5 mm
|
Packing Method |
|
TR, Punched Paper, 7 Inch
|
Rated Power Dissipation (P) |
|
0.0625 W
|
Rated Temperature |
|
70 °C
|
Reference Standard |
|
AEC-Q200
|
Resistance |
|
220000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
0402
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
1%
|
Working Voltage |
|
50 V
|
Base Number Matches |
|
2
|
|
|
|
Compare CR10-2203-FK with alternatives