RCG06032006K85%EB vs CRCW0603682J200RG1 feature comparison

RCG06032006K85%EB Vishay Intertechnologies

Buy Now Datasheet

CRCW0603682J200RG1 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e0
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method TR, Paper, 11 1/4 Inch TR, Blister, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 6800 Ω 6800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RCG-E3 D/CRCW
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare RCG06032006K85%EB with alternatives

Compare CRCW0603682J200RG1 with alternatives