RCG06032006K85%EI vs D11AP2006K85%B5 feature comparison

RCG06032006K85%EI Vishay Intertechnologies

Buy Now Datasheet

D11AP2006K85%B5 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.55 mm
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method TR, Paper, 7 Inch TR, Blister, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 6800 Ω 6800 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RCG-E3 D-AP
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) Silver/Palladium (Ag/Pd)
Tolerance 5% 5%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare RCG06032006K85%EI with alternatives

Compare D11AP2006K85%B5 with alternatives