RCP55PC-300KWPB
vs
RC55PC-300KWI
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
WELWYN COMPONENTS LTD
|
Package Description |
|
Axial,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.90
|
Additional Feature |
|
PRECISION
|
Construction |
|
Tubular
|
JESD-609 Code |
|
e3
|
Lead Diameter |
|
0.6 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
2.5 mm
|
Package Length |
|
7.2 mm
|
Package Shape |
|
TUBULAR PACKAGE
|
Package Style |
|
Axial
|
Packing Method |
|
AMMO PACK
|
Rated Power Dissipation (P) |
|
0.5 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
300000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Surface Mount |
|
NO
|
Technology |
|
METAL FILM
|
Temperature Coefficient |
|
50 ppm/°C
|
Terminal Finish |
|
Tin (Sn) - hot dipped
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
0.05%
|
Working Voltage |
|
350 V
|
Base Number Matches |
|
2
|
|
|
|
Compare RC55PC-300KWI with alternatives