REC3-0505SRW/H2/A/M/X2 vs AM3T-0505S-PNZ feature comparison

REC3-0505SRW/H2/A/M/X2 RECOM Power Inc

Buy Now Datasheet

AM3T-0505S-PNZ Aimtec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH AIMTEC INC
Package Description , DIP-24/10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, UL IEC, EN, UL
Efficiency (Main Output) 79% 74%
Input Voltage-Max 9 V 9 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-MDIP-P8 R-PDMA-P10
Length 32 mm 31.6 mm
Line Regulation-Max 0.4% 0.5%
Load Regulation-Max 0.6% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 10
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A 0.6 A
Output Voltage-Max 5.1 V 5.15 V
Output Voltage-Min 4.9 V 4.85 V
Output Voltage-Nom 5 V 5 V
Package Body Material METAL PLASTIC/EPOXY
Package Code DIP DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Protections SHORT CIRCUIT SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms 0.02828 Vrms
Seated Height-Max 10.25 mm 10.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 20.3 mm 20.3 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare REC3-0505SRW/H2/A/M/X2 with alternatives

Compare AM3T-0505S-PNZ with alternatives