REC3-1212SRW/H2/C/M/SMD vs REC3-1212SRW/H6/A/CTRL/X2 feature comparison

REC3-1212SRW/H2/C/M/SMD RECOM Power Inc

Buy Now Datasheet

REC3-1212SRW/H6/A/CTRL/X2 RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description SOP, GWDIP18/24,1.0 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 18 V 18 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-MDMA-G18 R-PDIP-P8
JESD-609 Code e1
Length 32 mm 31.8 mm
Load Regulation-Max 0.6% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 18 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.25 A 0.25 A
Output Voltage-Max 12.24 V 12.24 V
Output Voltage-Min 11.76 V 11.76 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code GWDIP18/24,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified
Seated Height-Max 11.55 mm 10.25 mm
Surface Mount YES NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 5
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 19.9 mm 20.3 mm
Base Number Matches 2 1
Approvals EN, UL
Efficiency (Main Output) 85%
Line Regulation-Max 0.4%
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms

Compare REC3-1212SRW/H2/C/M/SMD with alternatives

Compare REC3-1212SRW/H6/A/CTRL/X2 with alternatives