REC3-1212SRW/H4/A/M/SMD
vs
REC3-1212SRW/H4/A/X2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
,
|
DIP-24/8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
18 V
|
18 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-MDMA-G18
|
R-PDMA-P8
|
JESD-609 Code |
e1
|
|
Length |
32 mm
|
31.8 mm
|
Load Regulation-Max |
0.6%
|
0.6%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
18
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
12.24 V
|
12.24 V
|
Output Voltage-Min |
11.76 V
|
11.76 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
11.55 mm
|
10.45 mm
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
5
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
19.9 mm
|
20.3 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
RECOM Power
|
|
|
|
Compare REC3-1212SRW/H4/A/M/SMD with alternatives
Compare REC3-1212SRW/H4/A/X2 with alternatives