REC3-2405SRW/H6/C/SMD/CTRL-R vs REC3-2405SRW/H6/C/SMD/CTRL feature comparison

REC3-2405SRW/H6/C/SMD/CTRL-R RECOM Power Inc

Buy Now Datasheet

REC3-2405SRW/H6/C/SMD/CTRL RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
JESD-609 Code e1 e1
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare REC3-2405SRW/H6/C/SMD/CTRL-R with alternatives

Compare REC3-2405SRW/H6/C/SMD/CTRL with alternatives