REC3-2405SRWZ/H2/A/M/X2
vs
REC3-2405SRWZ/H6/A/M/CTRL/X2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
RECOM Power
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
EN, UL
|
EN, UL
|
Efficiency (Main Output) |
80%
|
80%
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-MDIP-P8
|
R-MDIP-P8
|
Length |
32 mm
|
32 mm
|
Line Regulation-Max |
0.4%
|
0.4%
|
Load Regulation-Max |
0.6%
|
0.6%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.6 A
|
0.6 A
|
Output Voltage-Max |
5.1 V
|
5.1 V
|
Output Voltage-Min |
4.9 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Protections |
SHORT CIRCUIT
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.017675 Vrms
|
0.017675 Vrms
|
Seated Height-Max |
10.25 mm
|
10.25 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
5
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20.3 mm
|
20.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare REC3-2405SRWZ/H2/A/M/X2 with alternatives
Compare REC3-2405SRWZ/H6/A/M/CTRL/X2 with alternatives