REC3-2412DRWZ/H4/A/M/CTRL/SMD-R
vs
REC3-2412DRWZ/H2/A/CTRL/X2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
EN, UL
|
|
Efficiency (Main Output) |
85%
|
|
Input Voltage-Max |
36 V
|
|
Input Voltage-Min |
9 V
|
|
Input Voltage-Nom |
24 V
|
|
JESD-30 Code |
R-MDMA-G18
|
|
JESD-609 Code |
e1
|
|
Length |
32 mm
|
|
Line Regulation-Max |
0.4%
|
|
Load Regulation-Max |
0.6%
|
|
Number of Functions |
1
|
|
Number of Outputs |
2
|
|
Number of Terminals |
18
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.125 A
|
|
Output Voltage-Max |
12.24 V
|
|
Output Voltage-Min |
11.76 V
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
METAL
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.017675 Vrms
|
|
Seated Height-Max |
11.55 mm
|
|
Surface Mount |
YES
|
|
Technology |
HYBRID
|
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
3 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
19.9 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare REC3-2412DRWZ/H4/A/M/CTRL/SMD-R with alternatives
Compare REC3-2412DRWZ/H2/A/CTRL/X2 with alternatives