REC3-2415DRW/H4/A
vs
ZHRP0302415CR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RECOM POWER GMBH
|
NICHICON CORP
|
Package Description |
DIP-24/9
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Additional Feature |
ADDITIONAL -15V OUTPUT AVAILABLE
|
ADDITIONAL -15V OUTPUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
32 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-PDMA-P9
|
R-XDMA-T9
|
Length |
31.8 mm
|
|
Load Regulation-Max |
0.6%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
9
|
9
|
Operating Temperature-Max |
85 °C
|
71 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Max |
15.3 V
|
15.75 V
|
Output Voltage-Min |
14.7 V
|
14.25 V
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP24,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
10.45 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
5
|
|
Total Power Output-Max |
3 W
|
3 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20.3 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
HTS Code |
|
8532.22.00
|
|
|
|
Compare REC3-2415DRW/H4/A with alternatives
Compare ZHRP0302415CR with alternatives