REC5-1212SRW/H4/A/M/X2
vs
AM5T-1212SH35-VZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
AIMTEC INC
|
Package Description |
,
|
Module-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, IEC, EN
|
|
Efficiency (Main Output) |
85%
|
|
Input Voltage-Max |
18 V
|
18 V
|
Input Voltage-Min |
9 V
|
9 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-MDMA-P9
|
R-MDMA-P8
|
Length |
32 mm
|
32.25 mm
|
Line Regulation-Max |
0.3%
|
|
Load Regulation-Max |
0.6%
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
8
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.42 A
|
|
Output Voltage-Max |
12.24 V
|
12.12 V
|
Output Voltage-Min |
11.76 V
|
11.88 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.017675 Vrms
|
|
Screening Level |
IEC 60601-1
|
|
Seated Height-Max |
10.7 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
5 W
|
5 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20.3 mm
|
21.35 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
18 Weeks
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare REC5-1212SRW/H4/A/M/X2 with alternatives
Compare AM5T-1212SH35-VZ with alternatives