REC5-2415SRW/H2/A/SMD-R
vs
REC5-2415SRW/H6/A/CTRL/X2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
RECOM Power
|
RECOM Power
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
18 V
|
Number of Terminals |
17
|
9
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.34 A
|
0.34 A
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
GWDIP17/24,1
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
OTHER
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
|
UL, IEC, EN
|
Efficiency (Main Output) |
|
86%
|
Input Voltage-Nom |
|
24 V
|
JESD-30 Code |
|
R-PDMA-P9
|
Length |
|
32 mm
|
Line Regulation-Max |
|
0.3%
|
Load Regulation-Max |
|
0.6%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
15.3 V
|
Output Voltage-Min |
|
14.7 V
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.017675 Vrms
|
Screening Level |
|
IEC 60601-1
|
Seated Height-Max |
|
10.7 mm
|
Technology |
|
HYBRID
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
5 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
20.3 mm
|
|
|
|
Compare REC5-2415SRW/H2/A/SMD-R with alternatives
Compare REC5-2415SRW/H6/A/CTRL/X2 with alternatives