REC5-243.3SRWZ/H2/C/SMD-R
vs
TDN5-2410WISM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
TRACO ELECTRONIC AG
|
Package Description |
, GWDIP17/24,1
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
RECOM Power
|
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
9 V
|
Number of Terminals |
17
|
6
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1 A
|
1 A
|
Output Voltage-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
GWDIP17/24,1
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Base Number Matches |
1
|
1
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
|
76%
|
Input Voltage-Nom |
|
24 V
|
JESD-30 Code |
|
R-PDMA-F6
|
JESD-609 Code |
|
e3
|
Length |
|
13.2 mm
|
Load Regulation-Max |
|
1%
|
Moisture Sensitivity Level |
|
2
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
3.333 V
|
Output Voltage-Min |
|
3.267 V
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
10.7 mm
|
Technology |
|
HYBRID
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
2 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Total Power Output-Max |
|
3.3 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
9.1 mm
|
|
|
|
Compare REC5-243.3SRWZ/H2/C/SMD-R with alternatives
Compare TDN5-2410WISM with alternatives