REC5-4805SRW/H2/A/CTRL/X2
vs
TES5-4811WI
feature comparison
Source Content uid |
REC5-4805SRW/H2/A/CTRL/X2
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
TRACO ELECTRONIC AG
|
Package Description |
,
|
SOP, GWDIP14/24,1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
RECOM Power
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, IEC, EN
|
|
Efficiency (Main Output) |
81%
|
80%
|
Input Voltage-Max |
72 V
|
75 V
|
Input Voltage-Min |
36 V
|
18 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-PDMA-P9
|
R-PDMA-G14
|
Length |
32 mm
|
33.4 mm
|
Line Regulation-Max |
0.3%
|
|
Load Regulation-Max |
0.6%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
14
|
Operating Temperature-Max |
75 °C
|
71 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1 A
|
1 A
|
Output Voltage-Max |
5.1 V
|
5.1 V
|
Output Voltage-Min |
4.9 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Protections |
SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.017675 Vrms
|
|
Screening Level |
IEC 60601-1
|
|
Seated Height-Max |
10.7 mm
|
10.45 mm
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
5 W
|
5 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
20.3 mm
|
20.6 mm
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
SEATED HGT CALCULATED
|
Moisture Sensitivity Level |
|
2
|
Package Equivalence Code |
|
GWDIP14/24,1
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare REC5-4805SRW/H2/A/CTRL/X2 with alternatives
Compare TES5-4811WI with alternatives