REC5-4805SRW/H4/A/M/CTRL/X2
vs
REC5-4805SRW/H2/A/M/X2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECOM POWER GMBH
RECOM POWER GMBH
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
RECOM Power
RECOM Power
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN
UL, IEC, EN
Efficiency (Main Output)
81%
81%
Input Voltage-Max
72 V
72 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MDMA-P9
R-MDMA-P9
Length
32 mm
32 mm
Line Regulation-Max
0.3%
0.3%
Load Regulation-Max
0.6%
0.6%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1 A
Output Voltage-Max
5.1 V
5.1 V
Output Voltage-Min
4.9 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
SHORT CIRCUIT
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.017675 Vrms
0.017675 Vrms
Screening Level
IEC 60601-1
IEC 60601-1
Seated Height-Max
10.7 mm
10.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
5 W
5 W
Trim/Adjustable Output
NO
NO
Width
20.3 mm
20.3 mm
Base Number Matches
1
1
Compare REC5-4805SRW/H4/A/M/CTRL/X2 with alternatives
Compare REC5-4805SRW/H2/A/M/X2 with alternatives