REC5-4805SRW/H4/A/SMD/CTRL-R vs REC5-4805SRW/H4/A/X2 feature comparison

REC5-4805SRW/H4/A/SMD/CTRL-R RECOM Power Inc

Buy Now Datasheet

REC5-4805SRW/H4/A/X2 RECOM Power Inc

Buy Now Datasheet
Source Content uid REC5-4805SRW/H4/A/SMD/CTRL-R REC5-4805SRW/H4/A/X2
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Input Voltage-Max 72 V
Input Voltage-Min 36 V
JESD-30 Code R-PDSO-G18
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code GWDIP18/24,1.0
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount YES
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE

Compare REC5-4805SRW/H4/A/SMD/CTRL-R with alternatives

Compare REC5-4805SRW/H4/A/X2 with alternatives