REC5-4805SRW/H4/A/SMD/CTRL-R
vs
REC5-4805SRW/H2/A/M/X2
feature comparison
|
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Source Content uid |
REC5-4805SRW/H4/A/SMD/CTRL-R
|
REC5-4805SRW/H2/A/M/X2
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RECOM POWER GMBH
|
RECOM POWER GMBH
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
72 V
|
|
Input Voltage-Min |
36 V
|
|
JESD-30 Code |
R-PDSO-G18
|
|
Number of Terminals |
18
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1 A
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
GWDIP18/24,1.0
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
245
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Temperature Grade |
OTHER
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
|
|
|
Compare REC5-4805SRW/H4/A/SMD/CTRL-R with alternatives
Compare REC5-4805SRW/H2/A/M/X2 with alternatives