REC5-4805SRW/H6/A/CTRL vs REC5-4805SRW/H4/A/M/X2 feature comparison

REC5-4805SRW/H6/A/CTRL RECOM Power Inc

Buy Now Datasheet

REC5-4805SRW/H4/A/M/X2 RECOM Power Inc

Buy Now Datasheet
Source Content uid REC5-4805SRW/H6/A/CTRL REC5-4805SRW/H4/A/M/X2
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description DIP, DIP24,.6 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Height 10.45 mm
Input Voltage-Max 72 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-PDMA-P9
Length 32 mm
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 75 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.45 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Total Power Output-Max 5 W
Trim/Adjustable Output NO
Width 20.3 mm
Base Number Matches 2 1

Compare REC5-4805SRW/H6/A/CTRL with alternatives

Compare REC5-4805SRW/H4/A/M/X2 with alternatives